AD7705BRZ

Analog Devices
584-AD7705BRZ
AD7705BRZ

Mfr.:

Description:
Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
235
Expected 10/15/2026
235
Expected 10/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,83 € 14,83 €
11,61 € 116,10 €
10,19 € 254,75 €
9,62 € 904,28 €
9,35 € 2.636,70 €
9,14 € 4.725,38 €
9,05 € 9.357,70 €
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,51 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,89 €
Min:
1

Similar Product

Analog Devices AD7705BRZ-REEL
Analog Devices
Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7705
SMD/SMT
SOIC-16
16 bit
2 Channel
SPI
500 S/s
Differential
Sigma-Delta
2.7 V to 3.3 V, 4.75 V to 5.25 V
2.7 V to 3.3 V, 4.75 V to 5.25 V
116 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7705EBZ
Gain Error: +/- 0.003 %FSR
INL - Integral Nonlinearity: +/- 0.003 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 6.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.