AD75019JPZ

Analog Devices
584-AD75019JPZ
AD75019JPZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 256 Analog Switches in a 16x16 Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,68 € 53,68 €
44,36 € 443,60 €
41,86 € 1.130,22 €
39,35 € 4.249,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
55,29 €
Min:
1

Similar Product

Analog Devices AD75019JPZ-REEL
Analog Devices
Analogue & Digital Crosspoint ICs 256 Analog Switches in a 16x16 Array

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
AD75019
Analog Crosspoint Switches
16 x 16
24 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Tube
Bandwidth: 20 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Maximum Dual Supply Voltage: 25.2 V, 5.5 V
Minimum Dual Supply Voltage: 9 V, - 20.7 V, 4.5 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 27
Subcategory: Communication & Networking ICs
Supply Type: Triple
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Unbuffered Analog Crosspoint Switch ICs

Analog Devices Unbuffered Analog Crosspoint Switches are designed for routing high-speed signals including composite and component videos. This composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The unbuffered crosspoint switches come in ADG2188, ADG2108, ADG2128, and AD75019 series.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.