AD75019JPZ-REEL

Analog Devices
584-AD75019JPZ-REEL
AD75019JPZ-REEL

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 256 Analog Switches in a 16x16 Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.067

Stock:
1.067
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,29 € 55,29 €
45,69 € 456,90 €
43,29 € 1.082,25 €
42,77 € 4.277,00 €
Full Reel (Order in multiples of 500)
38,63 € 19.315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
55,29 €
Min:
1

Similar Product

Analog Devices AD75019JPZ
Analog Devices
Analogue & Digital Crosspoint ICs 256 Analog Switches in a 16x16 Array

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
AD75019
Analog Crosspoint Switches
16 x 16
24 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
Bandwidth: 20 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99