AD7383-4BCPZ

Analog Devices
584-AD7383-4BCPZ
AD7383-4BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2Msps 16-bit Quad Pseudo Differential SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,77 € 45,77 €
35,92 € 359,20 €
34,63 € 865,75 €
33,26 € 3.326,00 €
32,26 € 8.065,00 €

Similar Product

Analog Devices AD7383-4BCPZ
Analog Devices
Analog to Digital Converters - ADC 2Msps 16-bit Quad Pseudo Differential SA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7383
SMD/SMT
LFCSP-24
16 bit
4 Channel
SPI
Pseudo-Differential
SAR
3 V to 3.6 V
94.7 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7383-4FMCZ
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.02 % FSR
INL - Integral Nonlinearity: 1.4 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 169 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.49 V to 3.4 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86.4 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 98 dB
Type: High Speed
Part # Aliases: AD7383-4BCPZ-RL AD7383-4BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.