AD7383-4BCPZ-RL7

Analog Devices
584-AD7383-4BCPZ-RL7
AD7383-4BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 2Msps 16-bit Quad Pseudo Differential SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
31,09 € 31.090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
45,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7383
SMD/SMT
LFCSP-24
16 bit
4 Channel
SPI
Pseudo-Differential
SAR
3 V to 3.6 V
94.7 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD7383-4FMCZ
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.02 % FSR
INL - Integral Nonlinearity: 1.4 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 169 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.49 V to 3.4 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86.4 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 98 dB
Type: High Speed
Part # Aliases: AD7383-4BCPZ AD7383-4BCPZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7383/AD7384 16-/14-Bit SAR ADCs

Analog Devices Inc. AD7383/AD7384 16-/14-Bit SAR ADCs are pin-compatible devices capable of dual simultaneous sampling, high speed, low power, and successive approximation register (SAR). The 16-bit AD7383 and the 14-bit AD7384 have an operating power supply from 3.0V to 3.6V and offer throughput rates up to 4MSPS. The analog input type is pseudo differential and is sampled and converted on the falling edge of CS.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.