AD5254BRU10

584-AD5254BRU10
AD5254BRU10

Mfr.:

Description:
Digital Potentiometer ICs IC 8-Bit I2C EEMEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD5254BRUZ10
Analog Devices
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD5254
10 kOhms
300 PPM / C
30 %
Quad
256 Tap
Non Volatile
I2C
5 V
3 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVAL-AD5254SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99