AD5254BRUZ10

Analog Devices
584-AD5254BRUZ10
AD5254BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.066

Stock:
1.066 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,77 € 67,70 €
5,86 € 146,50 €
5,63 € 422,25 €
5,46 € 1.638,00 €
5,33 € 5.596,50 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,68 €
Min:
1

Similar Product

Analog Devices AD5254BRUZ10-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5254
10 kOhms
300 PPM / C
30 %
Quad
256 Tap
Non Volatile
I2C
6 V
3 uA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Development Kit: EVAL-AD5254SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99