AD5203ARUZ100-REEL

Analog Devices
584-AD5203ARUZ100-R
AD5203ARUZ100-REEL

Mfr.:

Description:
Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,72 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,16 €
Min:
1

Similar Product

Analog Devices AD5203ARUZ100
Analog Devices
Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5203
100 kOhms
700 PPM / C
30 %
Quad
64 Tap
Volatile
SPI
2.7 V
10 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.