AD5203ARUZ100

Analog Devices
584-AD5203ARUZ100
AD5203ARUZ100

Mfr.:

Description:
Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,16 € 8,16 €
6,11 € 61,10 €
5,83 € 145,75 €
3,98 € 398,00 €
3,97 € 984,56 €
3,96 € 10.066,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5203
100 kOhms
700 PPM / C
30 %
Quad
64 Tap
Volatile
3-Wire, SPI
2.7 V to 5.5 V
10 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Tube
Brand: Analog Devices
Description/Function: 4-channel, 64-position digital potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 62
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.