AD5170BRMZ10

Analog Devices
584-AD5170BRMZ10
AD5170BRMZ10

Mfr.:

Description:
Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,14 € 31,40 €
2,73 € 136,50 €
2,61 € 261,00 €
2,48 € 620,00 €
2,40 € 1.200,00 €
2,34 € 2.340,00 €
2,27 € 5.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,00 €
Min:
1

Similar Product

Analog Devices AD5170BRMZ10-RL7
Analog Devices
Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5170
10 kOhms
35 PPM / C
55 %
Single
256 Tap
Volatile
I2C
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.