AD5170BRMZ10-RL7

Analog Devices
584-AD5170BRMZ10-R7
AD5170BRMZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
3,04 € 30,40 €
2,80 € 70,00 €
2,54 € 254,00 €
2,49 € 622,50 €
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €
2,19 € 4.380,00 €
2,18 € 10.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,12 €
Min:
1

Similar Product

Analog Devices AD5170BRMZ10
Analog Devices
Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5170
10 kOhms
35 PPM / C
55 %
Single
256 Tap
I2C
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.