AD4030-24BBCZ-RL

Analog Devices
584-AD4030-24BBCZ-RL
AD4030-24BBCZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 2 MSPS, Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
35,46 € 70.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
52,31 €
Min:
1

Similar Product

Analog Devices AD4030-24BBCZ
Analog Devices
Analog to Digital Converters - ADC 24-Bit, 2 MSPS, Single

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4030-24
SMD/SMT
BGA-64
24 bit
1 Channel
SPI
2 MS/s
1.8 V
108.4 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.004 %
INL - Integral Nonlinearity: 0.9 PPM
Number of Converters: 1 Converter
Pd - Power Dissipation: 39 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 127 dB
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 127 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4030-24 24-Bit, 2MSPS, SAR ADCs

Analog Devices Inc. AD4030-24 24-Bit, 2MSPS, SAR ADCs feature a guaranteed maximum ±0.9ppm integral nonlinearity (INL) and no missing codes at 24-bits resulting in unparalleled precision from -40°C to +125°C. The successive approximation register (SAR) analog-to-digital converter (ADC) with Easy Drive™ has a low-drift, internal precision reference buffer easing voltage reference sharing with other system circuitry. The AD4030-24 delivers a typical dynamic range of 109dB when using a 5V reference. The low noise floor enables signal chains to require less gain and lower power. The low noise floor allows signal chains to require less gain and lower power. The dynamic range on the device can be increased up to 155.5dB with a block averaging filter with a programmable decimation ratio. The wide differential input and common mode ranges allow inputs to use the full ±VREF range without saturating, simplifying signal conditioning requirements and system calibration. The improved settling of the Easy Drive analog inputs broadens the selection of analog front-end components compatible with the AD4030-24. Both single-ended and differential signals are supported.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.