MAXM17532AMB+

Analog Devices / Maxim Integrated
700-MAXM17532AMB+
MAXM17532AMB+

Mfr.:

Description:
Switching Voltage Regulators 42V 100mA Step-Down Power Module

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 5.5 V
100 mA
1 Output
4 V
42 V
900 kHz
- 40 C
+ 125 C
MAXM17532
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4 V to 42 V
Load Regulation: 0.3 mV/mA
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Himalaya uSLIC™ MAXM17532 Step-Down Power Module

Analog Devices Himalaya uSLIC™ MAXM17532 Step-Down DC-DC Power Module integrates a controller, MOSFETs, inductor, and the compensation components all in a compact micro-SLIC package. The MAXM17532 operates from a 4.0V to 42V input voltage and supports an adjustable 0.9V to 5.5V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard.