MAXM17532AMB+T

Analog Devices / Maxim Integrated
700-MAXM17532AMB+T
MAXM17532AMB+T

Mfr.:

Description:
Switching Voltage Regulators 42V, 100mA High-Efficiency Step-Down Pow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.099

Stock:
2.099 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,63 € 56,30 €
5,22 € 130,50 €
4,77 € 477,00 €
4,56 € 1.140,00 €
4,43 € 2.215,00 €
4,31 € 4.310,00 €
Full Reel (Order in multiples of 2500)
4,21 € 10.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 5.5 V
100 mA
1 Output
62 uA
900 kHz
- 40 C
+ 125 C
MAXM17532
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAXM17532EVKIT
Input Voltage: 4 V to 42 V
Load Regulation: 0.3 mV/mA
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: uSLIC
Type: Compact Step-Down Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99