MAX4573CAI+T

Analog Devices / Maxim Integrated
700-MAX4573CAI+T
MAX4573CAI+T

Mfr.:

Description:
Video Switch ICs Serially Controlled, Clickless Audio/Vid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,40 € 18.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,63 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4573CAI+
Analog Devices / Maxim Integrated
Video Switch ICs Serially Controlled, Clickless Audio/Vid

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Audio/Video Switches
11 x SPST
35 Ohms
150 MHz
8 ns
3 ns
5 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Switches: 11 Switch
Off Isolation - Typ: - 90 dB, - 50 dB
Pd - Power Dissipation: 762 mW
Product Type: Video Switch ICs
Series: MAX4573
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 10 mA
Switch Voltage - Max: 5 V
Part # Aliases: MAX4573
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.