MAX4573CAI+

Analog Devices / Maxim Integrated
700-MAX4573CAI
MAX4573CAI+

Mfr.:

Description:
Video Switch ICs Serially Controlled, Clickless Audio/Vid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
12,43 € 124,30 €
11,20 € 280,00 €
10,42 € 958,64 €
10,07 € 2.779,32 €
9,90 € 5.009,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Audio/Video Switches
11 x SPST
35 Ohms
150 MHz
8 ns
3 ns
5 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Number of Switches: 11 Switch
Off Isolation - Typ: - 90 dB, - 50 dB
Pd - Power Dissipation: 762 mW
Product Type: Video Switch ICs
Series: MAX4573
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 10 mA
Switch Voltage - Max: 5 V
Part # Aliases: MAX4573
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.