MAX4545EAP+T

Analog Devices / Maxim Integrated
700-MAX4545EAPT
MAX4545EAP+T

Mfr.:

Description:
Video Switch ICs Quad/Dual, Low-Voltage, Bidirectional RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,80 € 11.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,69 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4545EAP+
Analog Devices / Maxim Integrated
Video Switch ICs Quad/Dual, Low-Voltage, Bidirectional RF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Switches
4 x SPST
20 Ohms
300 MHz
200 ns
120 ns
2.7 V to 12 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Switches: 4 Switch
Off Isolation - Typ: - 80 dB
Pd - Power Dissipation: 640 mW
Product Type: Video Switch ICs
Series: MAX4545
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 25 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4545
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.