MAX4545EAP+

Analog Devices / Maxim Integrated
700-MAX4545EAP
MAX4545EAP+

Mfr.:

Description:
Video Switch ICs Quad/Dual, Low-Voltage, Bidirectional RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,82 € 78,20 €
6,85 € 171,25 €
6,59 € 659,00 €
6,36 € 1.679,04 €
6,11 € 3.226,08 €
5,99 € 6.325,44 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Switches
4 x SPST
20 Ohms
300 MHz
200 ns
120 ns
2.7 V to 12 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Switches: 4 Switch
Off Isolation - Typ: - 80 dB
Pd - Power Dissipation: 640 mW
Product Type: Video Switch ICs
Series: MAX4545
Factory Pack Quantity: 66
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 25 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4545
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.