MAX44267AUD+T

Analog Devices / Maxim Integrated
700-MAX44267AUD+T
MAX44267AUD+T

Mfr.:

Description:
Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,01 € 12.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX44267AUD+
Analog Devices / Maxim Integrated
Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
TSSOP-14
MAX44267
Reel
Amplifier Type: Auto Zero Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX44267 Single-Supply Dual Operational Amplifiers

Analog Devices Inc. MAX44267 Single-Supply Dual Operational Amplifiers are a precision, low-noise, low-drift dual operational amplifier that offers true-zero output. These capabilities allow the output to cross zero, maximizing the dynamic range of an ADC and increasing resolution. In addition, the input common-mode range extends from +13.5V down to -12V. The ADI MAX44267 integrates charge-pump circuitry that generates the negative voltage rail in conjunction with external capacitors. This feature allows the amplifier to operate from a single +4.5V to +15V power supply, but it is still as effective as a normal dual-rail ±4.5V to ±15V amplifier. The architecture of this device eliminates the need for a negative power-supply rail, saving system cost and size.