MAX44267AUD+

Analog Devices / Maxim Integrated
700-MAX44267AUD+
MAX44267AUD+

Mfr.:

Description:
Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
6,84 € 68,40 €
5,84 € 146,00 €
5,63 € 540,48 €
5,46 € 1.572,48 €
5,36 € 3.087,36 €
5,28 € 5.575,68 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5 MHz
3 V/us
4 uV
500 pA
15.5 V
4.5 V
2.4 mA
36 mA
150 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX44267
Tube
Amplifier Type: Auto Zero Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 200 fA
Input Type: Common Mode
Ios - Input Offset Current: 300 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 137 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: - 100 dB
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX44267 Single-Supply Dual Operational Amplifiers

Analog Devices Inc. MAX44267 Single-Supply Dual Operational Amplifiers are a precision, low-noise, low-drift dual operational amplifier that offers true-zero output. These capabilities allow the output to cross zero, maximizing the dynamic range of an ADC and increasing resolution. In addition, the input common-mode range extends from +13.5V down to -12V. The ADI MAX44267 integrates charge-pump circuitry that generates the negative voltage rail in conjunction with external capacitors. This feature allows the amplifier to operate from a single +4.5V to +15V power supply, but it is still as effective as a normal dual-rail ±4.5V to ±15V amplifier. The architecture of this device eliminates the need for a negative power-supply rail, saving system cost and size.