MAX436ESD

Analog Devices / Maxim Integrated
700-MAX436ESDNR
MAX436ESD

Mfr.:

Description:
Operational Amplifiers - Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX4445ESE+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Ultra-High-Speed, Low-Distortion, Differ

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Channel
850 V/us
3 mV
3 uA
+/- 5.25 V
+/- 4.75 V
41 mA
70 dB
7 nV/sqrt Hz
No Shutdown
MAX436
Brand: Analog Devices / Maxim Integrated
Maximum Dual Supply Voltage: +/- 5.25 V
Minimum Dual Supply Voltage: +/- 4.75 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 40 dB
Subcategory: Amplifier ICs
Part # Aliases: MAX436
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.