MAX4445ESE+

Analog Devices / Maxim Integrated
700-MAX4445ESE
MAX4445ESE+

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-High-Speed, Low-Distortion, Differ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
6,70 € 67,00 €
5,93 € 296,50 €
5,70 € 570,00 €
5,45 € 1.362,50 €
5,23 € 2.615,00 €
4,92 € 4.920,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,05 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4445ESE+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Ultra-High-Speed, Low-Distortion, Differ

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
550 MHz
3.8 kV/us
65 mV
10 uA
+/- 5.5 V
+/- 4.5 V
3.5 mA
120 mA
55 dB
25 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4445
Tube
Amplifier Type: Current Feedback
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
In - Input Noise Current Density: 1.8 pA
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Part # Aliases: MAX4445
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99