MAX3465ESD+T

Analog Devices / Maxim Integrated
700-MAX3465ESDT
MAX3465ESD+T

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,92 € 9.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3465ESD+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3465
SMD/SMT
SOIC-14
1 Driver
1 Receiver
40 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 800 mV to 2 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Current: 125 uA
Output Voltage: 3 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns, 20 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3465
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.