MAX3465ESD+

Analog Devices / Maxim Integrated
700-MAX3465ESD
MAX3465ESD+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,42 € 54,20 €
4,78 € 239,00 €
4,23 € 423,00 €
4,14 € 1.035,00 €
4,03 € 4.030,00 €
4,01 € 10.025,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3465
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
40 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
Input Voltage: 800 mV to 2 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 5 V
Output Current: 125 uA
Output Voltage: 3 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns, 20 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3465
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99