MAX17526AATP+T

Analog Devices / Maxim Integrated
700-MAX17526AATP+T
MAX17526AATP+T

Mfr.:

Description:
Current & Power Monitors & Regulators 60V, 6A Adjustable OVP + OCP protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.195

Stock:
4.195 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,21 € 7,21 €
5,58 € 55,80 €
5,18 € 129,50 €
4,73 € 473,00 €
4,57 € 1.142,50 €
4,50 € 2.250,00 €
4,43 € 4.430,00 €
Full Reel (Order in multiples of 2500)
4,26 € 10.650,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,99 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17526AATP+
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators 60V, 6A Adjustable OVP + OCP protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
60 V
5.5 V
1.26 mA
10 %
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: TW
Input Voltage Range: 5.5 V to 60 V
Product Type: Current & Power Monitors & Regulators
Series: MAX17526
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99