MAX17526AATP+

Analog Devices / Maxim Integrated
700-MAX17526AATP+
MAX17526AATP+

Mfr.:

Description:
Current & Power Monitors & Regulators 60V, 6A Adjustable OVP + OCP protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668
Can Dispatch Immediately
On Order:
1.920
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,21 € 7,21 €
5,58 € 55,80 €
4,88 € 122,00 €
4,68 € 561,60 €
4,47 € 1.341,00 €
4,37 € 2.359,80 €
4,27 € 4.355,40 €
4,16 € 10.483,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,21 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17526AATP+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators 60V, 6A Adjustable OVP + OCP protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
60 V
5.5 V
1.26 mA
10 %
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 5.5 V to 60 V
Product Type: Current & Power Monitors & Regulators
Series: MAX17526
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 241,611 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17526x 6A Current Limiters

Analog Devices Inc. MAX17526x 6A Current Limiters are adjustable power limiters that offer a unique feature to limit power drawn from supplies or delivered to loads, amongst a host of protection features. These protection features include adjustable input overvoltage and undervoltage protection, positive and negative input voltage protection, overcurrent protection, reverse-current protection, and overtemperature protection. The MAX17526 features a built-in low RON (30mΩ typical) NFET and an integrated gate drive for an optional external NFET.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.