MAX14878AWA+T

Analog Devices / Maxim Integrated
700-MAX14878AWA+T
MAX14878AWA+T

Mfr.:

Description:
CAN Interface IC 5KV Isolated CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.094

Stock:
2.094 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2094 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,68 € 7,68 €
5,97 € 59,70 €
5,54 € 138,50 €
5,07 € 507,00 €
4,85 € 1.212,50 €
4,71 € 2.355,00 €
4,59 € 4.590,00 €
Full Reel (Order in multiples of 2000)
4,28 € 8.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,32 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14878AWA+
Analog Devices / Maxim Integrated
CAN Interface IC 5KV Isolated CAN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX14878
High Speed CAN Transceiver
SMD/SMT
SOIC-Wide-8
1 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
340 uA
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14878–MAX14880 Isolated CAN Transceivers

Analog Devices MAX14878–MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The Analog Devices MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.