MAX14878AWA+

Analog Devices / Maxim Integrated
700-MAX14878AWA+
MAX14878AWA+

Mfr.:

Description:
CAN Interface IC 5KV Isolated CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.597

Stock:
2.597 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
5,97 € 59,70 €
5,47 € 136,75 €
5,03 € 503,00 €
4,56 € 1.276,80 €
4,38 € 2.452,80 €
4,33 € 4.849,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14878AWA+T
Analog Devices / Maxim Integrated
CAN Interface IC 5KV Isolated CAN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX14878
High Speed CAN Transceiver
SMD/SMT
SOIC-Wide-8
1 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
340 uA
15 kV
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 280
Subcategory: Interface ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14878–MAX14880 Isolated CAN Transceivers

Analog Devices MAX14878–MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The Analog Devices MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.