MAX13331GEE/V+T

Analog Devices / Maxim Integrated
700-MAX13331GEE/V+T
MAX13331GEE/V+T

Mfr.:

Description:
Audio Amplifiers Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.441

Stock:
3.441 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,33 € 23,30 €
2,12 € 53,00 €
1,93 € 193,00 €
1,82 € 455,00 €
1,79 € 895,00 €
1,72 € 1.720,00 €
Full Reel (Order in multiples of 2500)
1,59 € 3.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13331GEE/V+
Analog Devices / Maxim Integrated
Audio Amplifiers Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
135 mW
0.01 %
QSOP-16
32 Ohms
4 V
5.5 V
- 40 C
+ 105 C
SMD/SMT
MAX13331
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX13331EVKIT+
Number of Channels: 2 Channel
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX13331
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.