MAX13331GEE/V+

Analog Devices / Maxim Integrated
700-MAX13331GEE/V
MAX13331GEE/V+

Mfr.:

Description:
Audio Amplifiers Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.188

Stock:
1.188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,33 € 23,30 €
2,13 € 53,25 €
1,94 € 194,00 €
1,77 € 531,00 €
1,72 € 860,00 €
1,63 € 1.630,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13331GEE/V+T
Analog Devices / Maxim Integrated
Audio Amplifiers Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
135 mW
0.01 %
QSOP-16
32 Ohms
4 V
5.5 V
- 40 C
+ 105 C
SMD/SMT
MAX13331
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX13331EVKIT+
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX13331
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99