MAX11200EEE+T

Analog Devices / Maxim Integrated
700-MAX11200EEE+T
MAX11200EEE+T

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,81 € 9,81 €
7,63 € 76,30 €
7,28 € 182,00 €
6,32 € 632,00 €
6,04 € 1.510,00 €
5,50 € 2.750,00 €
4,82 € 4.820,00 €
Full Reel (Order in multiples of 2500)
4,70 € 11.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,81 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11200EEE+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low Power,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11200
SMD/SMT
QSOP-16
24 bit
1 Channel
SPI
Single-Ended
Sigma-Delta
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Converters: 1 Converter
Pd - Power Dissipation: 667 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.6 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.7 V, 2.7 V
Part # Aliases: MAX11200
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Analog Devices MAX11200 24-bit Ultra-Low-Power (<300µA active current) Serial Output Analog-to-Digital Converters (ADCs) with GPIO are optimized for applications that require high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. Analog Devices MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.