MAX11200EEE+

Analog Devices / Maxim Integrated
700-MAX11200EEE+
MAX11200EEE+

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,27 € 8,27 €
6,44 € 64,40 €
5,99 € 149,75 €
5,47 € 547,00 €
5,19 € 1.557,00 €
5,09 € 2.545,00 €
4,89 € 4.890,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,27 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11200EEE+T
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low Power,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11200
SMD/SMT
QSOP-16
24 bit
1 Channel
SPI
480 S/s
Differential/Single-Ended
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Converters: 1 Converter
Pd - Power Dissipation: 667 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.6 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.7 V, 2.7 V
Part # Aliases: MAX11200
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Analog Devices MAX11200 24-bit Ultra-Low-Power (<300µA active current) Serial Output Analog-to-Digital Converters (ADCs) with GPIO are optimized for applications that require high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. Analog Devices MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.