MAX11103AUB+T

Analog Devices / Maxim Integrated
700-MAX11103AUB+T
MAX11103AUB+T

Mfr.:

Description:
Analog to Digital Converters - ADC 2Msps/3Msps, Low-Power, Serial 12-/10-/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,25 € 23.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,35 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11103AUB+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 2.2V to 3.6V, 12-Bit, 3MSPS SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11103
SMD/SMT
UMAX-10
12 bit
2 Channel
3-Wire, QSPI, SPI
3 MS/s
Single-Ended
SAR
73 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 707.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.2 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Part # Aliases: MAX11103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.