MAX11103AUB+

Analog Devices / Maxim Integrated
700-MAX11103AUB+
MAX11103AUB+

Mfr.:

Description:
Analog to Digital Converters - ADC 2.2V to 3.6V, 12-Bit, 3MSPS SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €
12,01 € 120,10 €
10,39 € 519,50 €
10,37 € 1.037,00 €
9,98 € 2.495,00 €
9,74 € 4.870,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11103
SMD/SMT
UMAX-10
12 bit
2 Channel
SPI
3 MS/s
Single-Ended
SAR
2.2 V to 3.6 V
2.2 V to 3.6 V
72 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 707.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Part # Aliases: MAX11103
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.