DS28C39Q+T

Analog Devices / Maxim Integrated
700-DS28C39Q+T
DS28C39Q+T

Mfr.:

Description:
Security ICs / Authentication ICs I2C PUF ECDSA Authenticator
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,54 € 25,40 €
2,32 € 58,00 €
2,08 € 208,00 €
1,97 € 492,50 €
1,93 € 965,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2500)
1,80 € 4.500,00 €
1,78 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
TDFN-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
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
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28C39 DeepCover Secure Authenticator

Analog Devices Inc. DS28C39 DeepCover Secure Authenticator is an ECDSA public-key-based bidirectional secure authenticator incorporating the patented ChipDNA™ feature. The ChipDNA has a physically unclonable function (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. Using the random variation of semiconductor device characteristics that naturally occur during wafer fabrication, the ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics, preventing the discovery of the unique value used by the chip's cryptographic functions.