DS28C39Q+U

Analog Devices / Maxim Integrated
700-DS28C39Q+U
DS28C39Q+U

Mfr.:

Description:
Security ICs / Authentication ICs I2C PUF ECDSA Authenticator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,20 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
TDFN-6
Tube
Brand: Analog Devices / Maxim Integrated
Data Rate: 200 kb/s
Interface Type: I2C
Maximum Clock Frequency: 200 kHz
Memory Type: EEPROM
Operating Supply Current: 4 mA
Product Type: Security ICs / Authentication ICs
Series: DS28C39
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 10 mA
Type: ECDSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.