DS2401+

Analog Devices / Maxim Integrated
700-DS2401
DS2401+

Mfr.:

Description:
Security ICs / Authentication ICs Silicon Serial Number

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62.113

Stock:
62.113 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,84 € 184,00 €
1,75 € 437,50 €
1,74 € 870,00 €
1,70 € 1.700,00 €
1,66 € 3.320,00 €
1,63 € 6.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2401+T&R
Analog Devices / Maxim Integrated
Security ICs / Authentication ICs Silicon Serial Number

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
6 V
2.8 V
- 40 C
+ 85 C
Through Hole
TO-92-3
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 1-Wire
Product Type: Security ICs / Authentication ICs
Series: DS2401
Factory Pack Quantity: 2000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 5 uA
Part # Aliases: DS2401 90-24010+000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

DS2401 Silicon Serial Number

Analog Devices DS2401 Silicon Serial Number is a low-cost, electronic registration number ID Chip that provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2401 consists of a factory-lasered, 64-bit ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (01h). Data is transferred serially via the 1-Wire® protocol that requires only a single data lead and a ground return. Power for reading and writing the device is derived from the data line itself with no need for an external power source. The DS2401 is offered in TO-92, SOT-223, and TSOC packages, providing a compact enclosure that allows standard assembly equipment to handle the device easily.