DS2401+T&R

Analog Devices / Maxim Integrated
700-DS2401T&R
DS2401+T&R

Mfr.:

Description:
Security ICs / Authentication ICs Silicon Serial Number

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.526

Stock:
5.526 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,33 € 23,30 €
2,12 € 53,00 €
1,93 € 193,00 €
1,82 € 455,00 €
1,79 € 895,00 €
1,72 € 1.720,00 €
Full Reel (Order in multiples of 2000)
1,59 € 3.180,00 €
1,55 € 6.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2401+
Analog Devices / Maxim Integrated
Security ICs / Authentication ICs Silicon Serial Number

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
Through Hole
TO-92-3
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Product Type: Security ICs / Authentication ICs
Series: DS2401
Factory Pack Quantity: 2000
Subcategory: Security ICs / Authentication ICs
Part # Aliases: DS2401 90-2401T+000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

DS2401 Silicon Serial Number

Analog Devices DS2401 Silicon Serial Number is a low-cost, electronic registration number ID Chip that provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2401 consists of a factory-lasered, 64-bit ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (01h). Data is transferred serially via the 1-Wire® protocol that requires only a single data lead and a ground return. Power for reading and writing the device is derived from the data line itself with no need for an external power source. The DS2401 is offered in TO-92, SOT-223, and TSOC packages, providing a compact enclosure that allows standard assembly equipment to handle the device easily.