DS1245AB-120IND

Analog Devices / Maxim Integrated
700-DS1245AB120INDNR
DS1245AB-120IND

Mfr.:

Description:
NVRAM 1024K SRAM Nonvolatile

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated DS1245AB-70IND+
Analog Devices / Maxim Integrated
NVRAM 1024k Nonvolatile SRAM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
EDIP-32
Parallel
1 Mbit
128 k x 8
8 bit
120 ns
5.25 V
4.75 V
85 mA
- 40 C
+ 85 C
DS1245AB
Bulk
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Part # Aliases: DS1245AB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.