DS1245AB-70IND+

Analog Devices / Maxim Integrated
700-DS1245AB-70IND
DS1245AB-70IND+

Mfr.:

Description:
NVRAM 1024k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,05 € 51,05 €
51,04 € 561,44 €
41,13 € 904,86 €
40,41 € 2.222,55 €
39,53 € 4.348,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-32
Parallel
1 Mbit
128 k x 8
8 bit
70 ns
5.25 V
4.75 V
85 mA
- 40 C
+ 85 C
DS1245AB
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Part # Aliases: DS1245AB 90-1245A+B7I
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.