902-9224

Amphenol RF
523-902-9224
902-9224

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Micro-Switch PCB STRT Jack SFC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,19 € 11,90 €
1,09 € 27,25 €
1,05 € 105,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 1200)
0,937 € 1.124,40 €
0,912 € 2.188,80 €
0,877 € 4.209,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Switches
Micro-RF
Jack (Socket)
50 Ohms
2.5 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Beryllium Copper and Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper and Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Insertion Loss: 0.2 dB, 0.3 dB
Isolation: Isolated
Mating Cycles: 1200 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1200
Subcategory: RF Interconnects
Voltage Rating: 100 VAC
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Cable Assemblies

Amphenol RF SMA cable assemblies provide reliable, high-performance RF connectivity for a wide range of commercial, industrial, and test applications. Built around the industry-standard SMA interface, these 50Ω assemblies support frequencies up to 18GHz, with precision test cable options available for higher-frequency applications. In-series and between-series options are available on all industry-standard cable types and in a variety of lengths. These assemblies are designed to support flexible system integration across a wide range of demanding RF environments.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.