132106

Amphenol RF
523-132106
132106

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA BULKHEAD JACK .141 Semi-Rigid Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63
Expected 5/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,92 € 69,20 €
6,52 € 163,00 €
5,93 € 2.965,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
RG-402/U, 0.141 Semi-Rigid
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: SMA6481A1-3GT50G-.141-50
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphenol Connex Amphenol RF SMA Connector

This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectors that meet these spec mating diameters.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.