095-900-562-250

Amphenol RF
523-095900562250
095-900-562-250

Mfr.:

Description:
RF Cable Assemblies AMC4 Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 250 mm (9.84 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,59 € 20,59 €
17,49 € 174,90 €
16,19 € 404,75 €
15,62 € 781,00 €
15,09 € 1.509,00 €
14,73 € 3.682,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
MCX
Plug (Male)
Straight
AMC4
Plug (Male)
Right Angle
250 mm (9.843 in)
50 Ohms
6 GHz
1.13 mm Coax
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

Micro-Miniature Coaxial Connectors

Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.

AMC4 to FAKRA Cable Assemblies

Amphenol RF AMC4 to FAKRA Cable Assemblies provide an AMC4 right-angle plug to a FAKRA straight plug. These 1.13mm micro-cable assemblies are offered in a range of lengths, including 300mm, 250mm, 150mm, 100mm, and 50mm. Additional features include 50Ω impedance, DC to 6GHz frequency range, and 200VRMS dielectric withstanding voltage. Amphenol RF AMC4 to FAKRA Cable Assemblies offer a high heat-resistant nylon cover, a zinc alloy body with nickel plating, and gold-plated brass contacts. Amphenol RF AMC4 to FAKRA Cable Assemblies have a FAKRA keycode of Z (water blue) for universal applications.