095-900-562-100

Amphenol RF
523-095900562100
095-900-562-100

Mfr.:

Description:
RF Cable Assemblies AMC4 Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 100 mm (3.93 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
16,47 € 164,70 €
15,24 € 381,00 €
14,71 € 735,50 €
14,22 € 1.422,00 €
13,87 € 3.467,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MCX
Plug (Male)
Straight
AMC4
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Miniature Coaxial Connectors

Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.

AMC4 to FAKRA Cable Assemblies

Amphenol RF AMC4 to FAKRA Cable Assemblies provide an AMC4 right-angle plug to a FAKRA straight plug. These 1.13mm micro-cable assemblies are offered in a range of lengths, including 300mm, 250mm, 150mm, 100mm, and 50mm. Additional features include 50Ω impedance, DC to 6GHz frequency range, and 200VRMS dielectric withstanding voltage. Amphenol RF AMC4 to FAKRA Cable Assemblies offer a high heat-resistant nylon cover, a zinc alloy body with nickel plating, and gold-plated brass contacts. Amphenol RF AMC4 to FAKRA Cable Assemblies have a FAKRA keycode of Z (water blue) for universal applications.