095-900-560-100

Amphenol RF
523-095900560100
095-900-560-100

Mfr.:

Description:
RF Cable Assemblies AMC Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 100 mm (3.93 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,00 € 18,00 €
15,34 € 153,40 €
14,43 € 360,75 €
13,41 € 670,50 €
12,97 € 1.297,00 €
12,50 € 3.125,00 €
12,29 € 6.145,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MCX
Plug (Male)
Straight
AMC
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Micro-Miniature Coaxial Connectors

Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.