095-900-555-300

Amphenol RF
523-095900555300
095-900-555-300

Mfr.:

Description:
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 300 mm (11.8 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,34 € 19,34 €
16,44 € 164,40 €
15,29 € 382,25 €
14,67 € 733,50 €
13,98 € 1.398,00 €
13,11 € 3.277,50 €
12,81 € 6.405,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Right Angle
AMC4
Plug (Male)
Right Angle
300 mm (11.811 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Miniature Coaxial Connectors

Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.