095-900-555-200

Amphenol RF
523-095900555200
095-900-555-200

Mfr.:

Description:
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,61 € 18,61 €
15,82 € 158,20 €
14,64 € 366,00 €
14,12 € 706,00 €
13,65 € 1.365,00 €
13,32 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Right Angle
AMC4
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Miniature Coaxial Connectors

Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.