M55116/4-4

Amphenol Nexus Technologies
654-AP-146/4-4
M55116/4-4

Mfr.:

Description:
Phone Connectors M55116/4-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,23 € 28,23 €
23,99 € 239,90 €
22,50 € 562,50 €
21,41 € 1.070,50 €
20,39 € 2.039,00 €
19,12 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
Male
6 Position
Cable
Not Switched
Solder
Gold
60 V
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Part # Aliases: AP-146/4-4
Unit Weight: 62,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M55116 Mil-Spec Audio Plugs & Jacks

Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are waterproof, polarized plugs and receptacles with 5, 6, or 10 pins. These plugs and jacks are ideal for use in audio frequency circuits at 60V potential maximum and 0.5A maximum current. The connectors utilize either crimp sleeves or solder cup contacts. Available connector options include shielding, filtering, right angle, and miniaturization. Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are used throughout military radio systems and intercom systems for ground, vehicle, airborne, and naval communications.