AP-146DC

Amphenol Nexus Technologies
654-AP-146DC
AP-146DC

Mfr.:

Description:
Phone Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
Male
6 Position
Cable
Not Switched
Solder Cup
Gold
60 V
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Contact Rating: 500 mA
Housing Material: Steel
Mating Cycles: 3000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.