AP-145NBE

Amphenol Nexus Technologies
654-AP-145NBE
AP-145NBE

Mfr.:

Description:
Phone Connectors audio plug hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,81 € 26,81 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
Male
5 Position
Cable
Not Switched
Solder
Gold
60 V
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Contact Rating: 500 mA
Housing Material: Thermoplastic (TP)
Mating Cycles: 3000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.